SMC Compressed Air Pipe Orange Polyurethane 6 mm 100 m TU Series, TU0604
- RS Stock No.:
- 366-595
- Mfr. Part No.:
- TU0604YR-100
- Brand:
- SMC
Subtotal (1 unit)*
$206.99
(exc. GST)
$227.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.99 |
*price indicative
- RS Stock No.:
- 366-595
- Mfr. Part No.:
- TU0604YR-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Orange | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU0604 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Orange | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Model Number TU0604 | ||
- COO (Country of Origin):
- US
SMC Series TU Compressed Air Pipe, 4mm Inside Diameter, 100m Length - TU0604YR-100
This compressed Air pipe provides a flexible conduit for pneumatic systems used across automation and mechanical environments. Designed for transfer of compressed Air, it is suited to installations requiring a visible line colour for routing and maintenance. The tubing is offered in a continuous roll format to accommodate runs of varying lengths without frequent joints.
Features & Benefits
• Polyurethane construction delivers durability and abrasion resistance
• 0.8MPa maximum operating pressure supports demanding pneumatic tasks
• Operates up to 60°C for elevated-temperature system compatibility
• Performs down to -20°C for low-temperature installations
• 6mm outside diameter allows Compact routing in confined spaces
• RoHS conformity minimises restricted substance concerns in assemblies
• 0.8MPa maximum operating pressure supports demanding pneumatic tasks
• Operates up to 60°C for elevated-temperature system compatibility
• Performs down to -20°C for low-temperature installations
• 6mm outside diameter allows Compact routing in confined spaces
• RoHS conformity minimises restricted substance concerns in assemblies
**Applications**
• Suitable for factory automation pneumatic manifolds and actuators
• Ideal for shop-floor pneumatic tool feed lines
• Used with control panels requiring coloured identification of Air paths
• Can be used for machine assembly jigs and fixtures Air supply
• Suitable for OEM harnesses within electro-mechanical equipment
• Ideal for shop-floor pneumatic tool feed lines
• Used with control panels requiring coloured identification of Air paths
• Can be used for machine assembly jigs and fixtures Air supply
• Suitable for OEM harnesses within electro-mechanical equipment
What length options are available for large installations?
It is supplied as a 100m continuous roll to reduce the need for joints and minimise leak points on extensive runs.
How does the tube behave when routed through tight harnesses?
The material offers flexibility that eases bending around tight radii while preserving internal airflow and resisting kinking under normal routing stress.
What Visual benefits does the colour provide on-site?
The Orange colouring aids Rapid Visual identification of Air lines among other services, simplifying maintenance and fault finding.
How does the tubing respond to cyclic pneumatic loads?
The polyurethane composition withstands repeated flexing and pressure variations typical in automated pneumatic cycling without Rapid degradation.
Related links
- SMC Compressed Air Pipe Orange Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Orange Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 20 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Orange Polyurethane 4 mm 20 m TU Series
- SMC Compressed Air Pipe Orange Polyurethane 4 mm 20 m TU Series, TU0425
