SMC Compressed Air Pipe Purple PUR 6 mm 20 m TU Series, TU0604

Subtotal (1 unit)*

$37.60

(exc. GST)

$41.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$37.60

*price indicative

RS Stock No.:
366-589
Mfr. Part No.:
TU0604PU1-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Purple

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 Mpa

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Outside Diameter

6mm

Standards/Approvals

RoHS

Model Number

TU0604

The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with fluids such as air and water. The applicable fittings include One-touch fittings, Insert fittings, Self-align fittings, and Miniature fittings. The tubing operates efficiently within a temperature range of –20 to +60°C.

Maximum operating pressure at 20°C is 0.8 Mpa

Made of polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy