SMC Compressed Air Pipe Brown Polyurethane 6 mm 500 m TU Series, TU0604
- RS Stock No.:
- 366-457
- Mfr. Part No.:
- TU0604BR1-20
- Brand:
- SMC
Subtotal (1 unit)*
$41.66
(exc. GST)
$45.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.66 |
*price indicative
- RS Stock No.:
- 366-457
- Mfr. Part No.:
- TU0604BR1-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Brown | |
| Material | Polyurethane | |
| Length | 500m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU0604 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Brown | ||
Material Polyurethane | ||
Length 500m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Model Number TU0604 | ||
SMC Series TU Compressed Air Pipe, 4mm Inside Diameter, 20m Length - TU0604BR1-20
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial settings, enabling controlled Air delivery for automation, electronics assembly and mechanical equipment. It is constructed from polyurethane and supplied as a brown, continuous roll suitable for integration into factory and workshop piping arrangements.
Features & Benefits
• High pressure rating 0.8MPa for robust pneumatic performance
• Temperature range -20 to 60°C for varied environmental use
• Polyurethane material offers abrasion resistance and flexibility
• RoHS-compliant construction supporting restricted-substance requirements
• Outside diameter 6mm for Compact routing in confined spaces
• Supplied as a 20m roll for extended runs without jointing
• Temperature range -20 to 60°C for varied environmental use
• Polyurethane material offers abrasion resistance and flexibility
• RoHS-compliant construction supporting restricted-substance requirements
• Outside diameter 6mm for Compact routing in confined spaces
• Supplied as a 20m roll for extended runs without jointing
**Applications**
• Suitable for pneumatic actuator supply lines in automation systems
• Ideal for workshop Air distribution to handheld tools
• Used for pneumatic control tubing in Electronic Assembly equipment
• Can be used for Airline connections in mechanical testing rigs
• Used with manifolds and fittings where Compact tubing required
• Ideal for workshop Air distribution to handheld tools
• Used for pneumatic control tubing in Electronic Assembly equipment
• Can be used for Airline connections in mechanical testing rigs
• Used with manifolds and fittings where Compact tubing required
What internal bore is available for flow considerations?
The internal diameter is 4mm which governs flow rate and pressure drop for short runs in control circuits.
How does the material affect kink resistance during installation?
Polyurethane composition provides a balance of flexibility and stiffness that reduces kinking compared with softer elastomers when bent around small radii.
What appearance and handling should I expect on site?
The tubing is supplied in brown and comes as a 20m continuous length, allowing single-roll deployment and straightforward cutting to size.
How does the outside size influence connector selection?
The 6mm outside diameter determines the compatible push-in fittings and clamps needed to ensure secure sealing and mechanical retention.
Related links
- SMC Compressed Air Pipe Brown Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Brown Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Purple Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Compressed Air Pipe Pink Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Compressed Air Pipe Grey Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Compressed Air Pipe Green Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 100 m TU Series, TU0604
- SMC Compressed Air Pipe Green Polyurethane 6 mm 20 m TU Series Series, TU0604
