RS PRO Air Hose Yellow, Black Thermoplastic Elastomer 18 mm 100 m RS PRO GPA Series
- RS Stock No.:
- 336-846
- Brand:
- RS PRO
Subtotal (1 unit)*
$1,018.06
(exc. GST)
$1,119.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,018.06 |
*price indicative
- RS Stock No.:
- 336-846
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Air Hose | |
| Colour | Yellow, Black | |
| Material | Thermoplastic Elastomer | |
| Length | 100m | |
| Maximum Operating Pressure | 20 bar | |
| Application | Construction, Industrial, Garage, Workshop | |
| Series | RS PRO GPA | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 10mm | |
| Resistance Features | UV Resistant | |
| Outside Diameter | 18mm | |
| Standards/Approvals | ISO 5774, BS EN ISO 5774, RoHS 3 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Air Hose | ||
Colour Yellow, Black | ||
Material Thermoplastic Elastomer | ||
Length 100m | ||
Maximum Operating Pressure 20 bar | ||
Application Construction, Industrial, Garage, Workshop | ||
Series RS PRO GPA | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 10mm | ||
Resistance Features UV Resistant | ||
Outside Diameter 18mm | ||
Standards/Approvals ISO 5774, BS EN ISO 5774, RoHS 3 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- GB
RS PRO General Purpose Air Hose, 18 mm OD, 60°C Max Temp
The RS PRO General Purpose Air Hose is designed as a cost-effective and high-performance alternative to traditional rubber hosing. Made from a robust PVC Nitrile blend, this air hose offers enhanced durability and flexibility, making it ideal for various industrial applications. Its ergonomic design ensures ease of use, while its superior material composition extends its lifespan.
Features and Benefits
Universal performer: Suitable for conveying chemicals, solvents, fuels, oils, greases, compressed air, and water
PVC Nitrile blend: Provides excellent abrasion and ageing resistance, superior to rubber
Clean, flexible, and user-friendly: Enhances operational efficiency and handling
Reduced Plasticiser migration: Maintains hose integrity over time
High visibility triple stripe: Improves safety and visibility in work environments
Excellent resistance to UV / Ozone: Ensures longevity in outdoor applications
Silicone and Cadmium free: Environmentally friendly and safe for use
Service Temperature: Operates effectively between -15°C to +60°C
3:1 safety factor: Offers reliable performance under pressure
RoHS 3 compliant: Meets stringent environmental and safety standards
Applications
Construction
General Industrial Use
Garage Forecourt
Workshop Environment
Additional Information
BS EN ISO 5774 compliant for plastic hoses with textile reinforcement for compressed-air applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Air Hose Yellow, Black Thermoplastic Elastomer 22 mm 100 m RS PRO GPA Series
- RS PRO Air Hose Black, Yellow Thermoplastic Elastomer 14 mm 100 m RS PRO GPA Series
- RS PRO Air Hose Black, Yellow Thermoplastic Elastomer 16 mm 100 m RS PRO GPA Series
- Festo Air Hose Yellow Thermoplastic Elastomer 4 mm 500 m, 8048680
- Festo Air Hose Yellow Thermoplastic Elastomer 10 mm 300 m, 8048710
- Festo Air Hose Yellow Thermoplastic Elastomer 8 mm 400 mm, 8048700
- Festo Air Hose Yellow Thermoplastic Elastomer 6 mm 500 m, 8048690
- Festo Air Hose Translucent Black Thermoplastic Elastomer 12 mm 200 m PUN Series
