EMERSON – AVENTICS Compressed Air Pipe Blue Polyamide 12 mm 50 m TU1-S-PAM Series, R412009925
- RS Stock No.:
- 303-531
- Mfr. Part No.:
- R412009925
- Brand:
- EMERSON – AVENTICS
Subtotal (1 box of 50 units)*
$893.31
(exc. GST)
$982.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $893.31 | $17.866 |
*price indicative
- RS Stock No.:
- 303-531
- Mfr. Part No.:
- R412009925
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyamide | |
| Length | 50m | |
| Maximum Operating Pressure | 11 bar | |
| Application | Tube | |
| Series | TU1-S-PAM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Outside Diameter | 12mm | |
| Standards/Approvals | No | |
| Model Number | R412009925 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyamide | ||
Length 50m | ||
Maximum Operating Pressure 11 bar | ||
Application Tube | ||
Series TU1-S-PAM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Outside Diameter 12mm | ||
Standards/Approvals No | ||
Model Number R412009925 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Aventics Polyamide tube offers a broad range of plastic materials to fit with your tubing application and easily identify your pneumatic circuit. They are suitable for dynamic laying and offers a wide range of working environments including versions for the food industry.
Bending radius is 60mm
External Diameter is 12mm
Colour is Blue
Related links
- EMERSON – AVENTICS Compressed Air Pipe Blue Polyamide 10 mm 25 m TU1-S-PAM Series, R412009921
- EMERSON – AVENTICS Compressed Air Pipe Blue Polyamide 14 mm 25 m TU1-S-PAM Series, R412009927
- EMERSON – AVENTICS Compressed Air Pipe Blue Polyamide 8 mm 25 m TU1-S-PAM Series, R412009918
- EMERSON – AVENTICS Compressed Air Pipe Natural Polyamide 6 mm 50 m TU1-S-PAM Series, R412009938
- EMERSON – AVENTICS Compressed Air Pipe Natural Polyamide 14 mm 50 m TU1-S-PAM Series, R412009942
- EMERSON – AVENTICS Compressed Air Pipe Natural Polyamide 8 mm 50 m TU1-S-PAM Series, R412009939
- EMERSON – AVENTICS Compressed Air Pipe Black Polyamide 4 mm 25 m TU1-S-PAM Series, 1820712114
- EMERSON – AVENTICS Compressed Air Pipe Black Polyamide 4 mm 25 m TU1-S-PAM Series, 1820712110
