Legris Compressed Air Pipe Yellow Polyurethane 12 mm 25 m 1025U Series
- RS Stock No.:
- 224-221
- Mfr. Part No.:
- 1025U12 05
- Brand:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
$250.90
(exc. GST)
$275.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | $250.90 |
| 5 - 9 | $245.90 |
| 10 + | $239.44 |
*price indicative
- RS Stock No.:
- 224-221
- Mfr. Part No.:
- 1025U12 05
- Brand:
- Legris
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 9 bar | |
| Application | Vacuum, Use with Industrial Fluid, Compressed Air, Food and Industrial Applications, Gas, Pneumatic Systems, Chemical Agent, Liquid | |
| Series | 1025U | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 8mm | |
| Resistance Features | Good Absorption of Vibrations, Silicone Free, Good Ageing, Good Chemical Resistant, Abrasion Resistant, Constant Rigidity, UV Resistant | |
| Outside Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 9 bar | ||
Application Vacuum, Use with Industrial Fluid, Compressed Air, Food and Industrial Applications, Gas, Pneumatic Systems, Chemical Agent, Liquid | ||
Series 1025U | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 8mm | ||
Resistance Features Good Absorption of Vibrations, Silicone Free, Good Ageing, Good Chemical Resistant, Abrasion Resistant, Constant Rigidity, UV Resistant | ||
Outside Diameter 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Polyurethane (PU) Flexible Tubing
Features and Benefits
Product Application Information
Parker Legris
Approvals
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC
Standards
Related links
- Legris Compressed Air Pipe Black Polyurethane 12 mm 25 m 1025U Series
- Legris Compressed Air Pipe Green Polyurethane 12 mm 25 m 1025U Series
- Legris Compressed Air Pipe Blue Polyurethane 12 mm 25 m 1025U Series
- Legris Compressed Air Pipe Grey Polyurethane 12 mm 25 m 1025U Series
- Legris Compressed Air Pipe Yellow Polyurethane 8 mm 25 m 1025U Series
- Legris Compressed Air Pipe Yellow Polyurethane 6 mm 25 m 1025U Series
- Legris Compressed Air Pipe Yellow Polyurethane 10 mm 25 m 1025U Series
- Legris Compressed Air Pipe Yellow Polyurethane 4 mm 25 m 1025U Series
