Legris Compressed Air Pipe Blue PUR 12 mm 25 m 1025U Series

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $17.15

View bulk pricing options

Subtotal (1 unit)*

$240.89

(exc. GST)

$264.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$240.89-
5 - 9$237.46$17.15
10 +$234.51$63.80

*price indicative

RS Stock No.:
224-209
Mfr. Part No.:
1025U12 04
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Compressed Air Pipe

Colour

Blue

Material

PUR

Length

25m

Maximum Operating Pressure

9 bar

Series

1025U

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Inside Diameter

8mm

Resistance Features

Good Absorption of Vibrations, Good Ageing, Good Chemical Resistant, Abrasion Resistant, Chemical Resistant, Silicone Free, Constant Rigidity, UV Resistant

Outside Diameter

12mm

Standards/Approvals

No

COO (Country of Origin):
ES

Polyurethane (PU) Flexible Tubing


Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.;There are 3 material grades:;• PU ester - for pneumatic applications;• PU ether - no water absorption;• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether

Features and Benefits


• Excellent mechanical properties;• Optimal bend radius;• Unsurpassed abrasion resistance for a single layer tubing;• UV-resistant;• Superior vacuum capability due to surface hardness;• Good vibration absorption;• Large choice of colours to facilitate circuit identification;• Silicone-free;• Consistent tensile strength for optimum longevity

Product Application Information


• Factory automation;• Miscellaneous manufacturing;• Food and beverage;• Vehicle assembly facilities

Used for compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles. Also suitable for vacuum applications, water and high humidity (PU ether).

Parker Legris


Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC

Standards

NF E49-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy