- RS Stock No.:
- 144-2632
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$197.97
(exc. GST)
$217.77
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $197.97 | $19.797 |
5 + | $162.94 | $16.294 |
*price indicative |
- RS Stock No.:
- 144-2632
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Bulkhead Tube-to-Tube Adaptor to Push In 12 mm to Push In 12 mm, 9.9 kgf/cm², 990 kPa
Looking to mount a pneumatic tubing adaptor on a wall or panel? These bulkhead adaptors from RS PRO are designed just for that. Their compact dimensions make them easy to use in tight spaces.
The threads are made of nickel-plated brass for durability and corrosion resistance. The nickel plating also acts as an anti-contaminant. This makes the adaptors a long-lasting choice for use in harsh industrial environments.
These adaptors are designed for use only with air systems. They come with a 3-year warranty and have been tested to ensure quality and reliability. This type of fitting is often used in compressed air cleaning set-ups, as well as in applications such as food packaging and beverage bottling.
The threads are made of nickel-plated brass for durability and corrosion resistance. The nickel plating also acts as an anti-contaminant. This makes the adaptors a long-lasting choice for use in harsh industrial environments.
These adaptors are designed for use only with air systems. They come with a 3-year warranty and have been tested to ensure quality and reliability. This type of fitting is often used in compressed air cleaning set-ups, as well as in applications such as food packaging and beverage bottling.
Features and Benefits
- Tube-to-tube connection style
- Thread made of brass
- Nickel-plated finish
- Maximum operating pressure of 9.9 kgf/cm², 990 kPa
- Operating temperature range of 0°C to +60°C
- Bulkhead adaptor pneumatic fitting type
- Connectors A and B are push-in 12 mm tube connections
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Thread Material | Brass |
Finish | Nickel Plated |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube Connection Style
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 12...