- RS Stock No.:
- 744-0742
- Mfr. Part No.:
- TRBU0604BU-20
- Brand:
- SMC
3 In Global stock for delivery within 5 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$148.46
(exc. GST)
$163.31
(inc. GST)
Units | Per unit |
1 - 5 | $148.46 |
6 + | $146.25 |
- RS Stock No.:
- 744-0742
- Mfr. Part No.:
- TRBU0604BU-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Flame Resistant Double Layer Tubing TRBU Series
This flame resistant tubing from SMC is suitable for use in environments where sparks from spot welders are a problem.
Features and Benefits
Double layer design
Flame resistant
Available in a choice of colours
Polyurethane inner and polyolefin outer layers
Standards
NF E49-101
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | Blue |
Material | Polyolefin, Polyurethane |
Application | Air & Water Piping |
Length | 20m |
Maximum Operating Pressure | 8 bar |
Manufacturer Series | TRBU |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Special Features | Flame resistant |
Number of Tubes | 1 |
Related links
- Cutting Mats
- IDC Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- SMC Compressed Air Pipe Black Polyolefin, Polyurethane 6mm x 20m...
- SMC Compressed Air Pipe Blue Polyolefin, Polyurethane 10mm x 20m...
- SMC Air Hose White Polyolefin Series TRBU
- SMC Compressed Air Pipe Blue Polyolefin, Polyurethane 8mm x 20m TRBU Series
- SMC Compressed Air Pipe Blue Polyurethane 6mm x 100m TRBU Series