SMC Air Hose Black Nylon 6mm x 20m TAS Series
2 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 196-1212
- Mfr. Part No.:
- TAS0604B-20
- Manufacturer:
- SMC
- COO (Country of Origin):
- JP
units | Per unit |
1 - 4 | $145.03 |
5 - 9 | $140.98 |
10 + | $137.21 |
Attribute | Value |
Hose Inside Diameter | 4mm |
Hose Outside Diameter | 6mm |
Colour | Black |
Material | Nylon |
Length | 20m |
Maximum Operating Pressure | 1.2 MPa |
Manufacturer Series | TAS |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
Number of Tubes | 1 |