Schneider Electric Anthracite Male/Female TV Aerial Connector, Flush
- RS Stock No.:
- 340-801
- Mfr. Part No.:
- NU345154
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save $69.30
View bulk pricing optionsSubtotal (1 unit)*
$86.70
(exc. GST)
$95.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $86.70 | - |
| 10 + | $79.77 | $69.30 |
*price indicative
- RS Stock No.:
- 340-801
- Mfr. Part No.:
- NU345154
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | TV Aerial Connector | |
| Gender | Male/Female | |
| Width | 45mm | |
| Height | 45mm | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Finish | Powder Coated, Painted | |
| Material | TPE | |
| Screwed/Screwless | Screwless | |
| Series | New Unica | |
| Depth | 28mm | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type TV Aerial Connector | ||
Gender Male/Female | ||
Width 45mm | ||
Height 45mm | ||
Colour Anthracite | ||
Mount Type Flush | ||
Finish Powder Coated, Painted | ||
Material TPE | ||
Screwed/Screwless Screwless | ||
Series New Unica | ||
Depth 28mm | ||
Standards/Approvals RoHS, REACH, CE | ||
- COO (Country of Origin):
- ES
The Schneider Electric TV FM socket is designed for communication applications and media device support. It features an individual TV socket with a male IEC 9.52 mm TV connector and a female IEC 9.52 mm radio connector. The socket has a mechanism-type presentation and comes in an anthracite colour (RAL 7021). Made from thermoplastic ABS with UV stabilization, the central plate is durable and resistant to environmental factors. The surface is painted and powder-coated for a premium finish, and it includes marking with an imprint for easy identification.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
- RS Stock No. 0429289
- Mfr. Part No. S340451
Each
$67.91
- RS Stock No. 0345096
- Mfr. Part No. S340461
Each
$100.58
- RS Stock No. 0432936
- Mfr. Part No. NU341654
Each
$63.56
- RS Stock No. 0341385
- Mfr. Part No. S340405
Each
$34.66
Related links
- Legrand Pin & Socket Contacts Anthracite Male 1 Outlet TV Aerial Connector, Flush
- Schneider Electric Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Anthracite Male 2 Outlet Socket, Flush
- Berker Socket Anthracite Female 1 Outlet TV Aerial Connector, Flush
- Berker F Anthracite Female 2 Outlet TV Aerial Connector, Flush
- Schneider Electric RCA Female TV Aerial Connector
- Berker F Brown Female 2 Outlet TV Aerial Connector, Flush
- Siemens Aerial Connector 2 Outlet TV Aerial Connector, Flush












