HPM Type F White Female 1 Outlet TV Aerial Connector, Socket
- RS Stock No.:
- 338-581
- Mfr. Part No.:
- EMPFWE
- Brand:
- HPM
Subtotal (1 unit)*
$12.76
(exc. GST)
$14.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.76 |
*price indicative
- RS Stock No.:
- 338-581
- Mfr. Part No.:
- EMPFWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | TV Aerial Connector | |
| Connector Type | Type F | |
| Number of Outlets | 1 | |
| Gender | Female | |
| Width | 160mm | |
| Height | 80mm | |
| Colour | White | |
| Mount Type | Socket | |
| Finish | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type TV Aerial Connector | ||
Connector Type Type F | ||
Number of Outlets 1 | ||
Gender Female | ||
Width 160mm | ||
Height 80mm | ||
Colour White | ||
Mount Type Socket | ||
Finish White | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Legrand 75 Ω Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Surface
- Legrand 75 Ω Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Flush
- Legrand Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Flush
- Berker Socket Anthracite Female 1 Outlet TV Aerial Connector, Flush
- Schneider Electric Type F White Male/Female 1 Outlet Socket, Flush
- Schneider Electric RCA Anthracite Female 1 Outlet TV Aerial Connector
- Berker Socket Brown Female 1 Outlet TV Aerial Connector, Flush
- Schneider Electric Mini Jack Anthracite Female 1 Outlet TV Aerial Connector
