RS PRO 2 kΩ 5 % 180 W Adjustable Wirewound Resistor 50 ppm/°C 21.6 mm
- RS Stock No.:
- 238-3224
- Distrelec Article No.:
- 304-06-985
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $45.40
View bulk pricing optionsSubtotal (1 unit)*
$151.86
(exc. GST)
$167.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $151.86 | - |
| 10 - 49 | $147.32 | $45.40 |
| 50 + | $121.23 | $1,531.50 |
*price indicative
- RS Stock No.:
- 238-3224
- Distrelec Article No.:
- 304-06-985
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adjustable Wirewound Resistor | |
| Resistance | 2kΩ | |
| Tolerance ± | 5% | |
| Power Rating | 180W | |
| Temperature Coefficient | 50 ppm/°C | |
| Termination Style | Screw | |
| Automotive Standard | No | |
| Technology | NiCr Alloy | |
| Mounting Style | Bracket | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 50°C | |
| Diameter | 3.2mm | |
| Standards/Approvals | No | |
| Length | 21.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adjustable Wirewound Resistor | ||
Resistance 2kΩ | ||
Tolerance ± 5% | ||
Power Rating 180W | ||
Temperature Coefficient 50 ppm/°C | ||
Termination Style Screw | ||
Automotive Standard No | ||
Technology NiCr Alloy | ||
Mounting Style Bracket | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 50°C | ||
Diameter 3.2mm | ||
Standards/Approvals No | ||
Length 21.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Vitreous Enamelled Adjustable Resistors
Introducing the range of RS PRO Adjustable Resistors, an ideal solution for applications requiring settings at different resistance values. These reliable wire-wound resistors are easy to fit and durable thanks to the vitreous enamel construction, making them suitable for use in a wide range of environments where adverse or challenging conditions may impact standard adjustable resistors.
Features and Benefits:
Applications:
Adjustable or variable wire-wound resistors are a type of passive component used to reduce, restrict and adjust the electrical resistance when working with electrical circuits. The main advantages of these types of resistors are that they offer high accuracy and reliability, but with a low cost and wide resistance range, making them incredibly versatile for use in a range of different applications like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2383222
Each
$180.72
- RS Stock No. 2383223
Each
$151.86
- RS Stock No. 2383225
Each
$223.92
- RS Stock No. 7887756
- Mfr. Part No. RSSD25168A10R0JB06
Each
$187.23
Related links
- RS PRO 1 kΩ 5 % 180 W Adjustable Resistor 50 ppm/°C 21.6 mm
- RS PRO 470 Ω 5 % 180 W Adjustable Resistor 50 ppm/°C 21.6 mm
- RS PRO 1.5 kΩ 5 % 180 W Adjustable Resistor 50 ppm/°C 21.6 mm
- RS PRO 820 Ω 5 % 180 W Adjustable Resistor 50 ppm/°C 216 mm
- RS PRO 2.7 kΩ 5 % 180 W Adjustable Resistor 50 ppm/°C 216 mm
- RS PRO 220 Ω 10 % 180 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 21.6 mm
- RS PRO 22 Ω 10 % 180 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 21.6 mm
- RS PRO 100 Ω 10 % 180 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 216 mm












