Vishay ACCRF2EPN Resistor Mounting Bracket, For Use With Wirewound Resistors Equipped With AN Collars (RW,RA,RSSD,RSO)

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$164.47

(exc. GST)

$180.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 4$82.235$164.47-
6 - 8$81.22$162.441%
10 +$79.49$158.983%

*price indicative

Packaging Options:
RS Stock No.:
788-5145
Mfr. Part No.:
ACCRF2EPN
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Accessory Type

Bracket

Product Type

Resistor Mounting Bracket

For Use With

Wirewound Resistors Equipped With AN Collars (RW, RA, RSSD, RSO)

Standards/Approvals

No

Wirewound- Fixed Brackets


These Vishay brand wire wound fixed brackets are designed to support and fix resistors in place without providing electrical contact and interfering with the device. Made from corrosion resistant metal, they are designed to be fitted to resistors that have fixing insulated connections, so that they can be mounted on uninsulated panels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy