Arcol Ohmite 50 Ω 10 % 50 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 101.6 mm
- RS Stock No.:
- 144-5507
- Mfr. Part No.:
- D50K50RE
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.37
(exc. GST)
$57.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 202 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $52.37 |
| 10 - 19 | $50.91 |
| 20 - 49 | $48.82 |
| 50 + | $47.48 |
*price indicative
- RS Stock No.:
- 144-5507
- Mfr. Part No.:
- D50K50RE
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Adjustable Wirewound Resistor | |
| Resistance | 50Ω | |
| Tolerance ± | 10% | |
| Power Rating | 50W | |
| Temperature Coefficient | ±260 ppm/°C | |
| Packaging | Bulk | |
| Termination Style | Solder Pin | |
| Package/Case | Tubular Ceramic | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Mounting Style | Bracket | |
| Series | 210 | |
| Minimum Operating Temperature | 350°C | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | RoHS | |
| Diameter | 14.3mm | |
| Length | 101.6mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Adjustable Wirewound Resistor | ||
Resistance 50Ω | ||
Tolerance ± 10% | ||
Power Rating 50W | ||
Temperature Coefficient ±260 ppm/°C | ||
Packaging Bulk | ||
Termination Style Solder Pin | ||
Package/Case Tubular Ceramic | ||
Automotive Standard No | ||
Technology Wirewound | ||
Mounting Style Bracket | ||
Series 210 | ||
Minimum Operating Temperature 350°C | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals RoHS | ||
Diameter 14.3mm | ||
Length 101.6mm | ||
Terminals suitable for soldering or bolt connection
Adjustable lug supplied
High wattage applications
All welded construction
Rugged lead free vitreous enamel coating
Flame resistant coating
Additional adjustable lugs available
Choose Ohmites 210 Type adjustable resistors for applications requiring settings at different resistance values. These wirewound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. 210 Type resistors feature a hollow core to permit secure fastening with spring-type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction. Mounting brackets not included with resistors.
- RS Stock No. 1363281
- Mfr. Part No. D50K4R0E
Each
$52.58
- RS Stock No. 1445503
- Mfr. Part No. D100K25RE
Each
$59.41
- RS Stock No. 2274829
Each
$160.26
- RS Stock No. 2274848
Each
$55.67
Related links
- Arcol Ohmite 4 Ω 10 % 50 W Adjustable Resistor ±260 ppm/°C 101.6 mm
- Arcol Ohmite 2 Ω 10 % 100 W Adjustable Resistor ±260 ppm/°C 165.1 mm
- Arcol Ohmite 300 Ω 10 % 25 W Adjustable Resistor ±260 ppm/°C 50.8 mm
- Arcol Ohmite 20 Ω 10 % 25 W Adjustable Resistor ±260 ppm/°C 50.8 mm
- Arcol Ohmite 25 Ω 10 % 100 W Adjustable Resistor ±260 ppm/°C, Tubular 165.1 mm
- RS PRO 4.7 Ω 10 % 250 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous
- RS PRO 330 Ω 10 % 300 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous
- RS PRO 47 Ω 10 % 300 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous











