Arcol Ohmite 20 Ω 10 % 25 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 50.8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.42

(exc. GST)

$33.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$30.42
10 - 19$29.57
20 - 49$28.36
50 +$27.57

*price indicative

RS Stock No.:
144-5505
Mfr. Part No.:
D25K20RE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

20Ω

Product Type

Adjustable Wirewound Resistor

Tolerance ±

10%

Power Rating

25W

Temperature Coefficient

±260 ppm/°C

Packaging

Bulk

Termination Style

Solder Tab

Package/Case

Tubular Ceramic

Automotive Standard

No

Technology

Wirewound

Mounting Style

Bracket

Series

210

Minimum Operating Temperature

25°C

Maximum Operating Temperature

350°C

Diameter

14.3mm

Standards/Approvals

RoHS

Length

50.8mm

Terminals suitable for soldering or bolt connection

Adjustable lug supplied

High wattage applications

All welded construction

Rugged lead free vitreous enamel coating

Flame resistant coating

Additional adjustable lugs available

Choose Ohmite’s 210 Type adjustable resistors for applications requiring settings at different resistance values. These wirewound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. 210 Type resistors feature a hollow core to permit secure fastening with spring-type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction. Mounting brackets not included with resistors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy