Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot, Stainless Steel, 1000 kg Static Load Capacity 3.5 ° Tilt Angle
- RS Stock No.:
- 274-8821
- Mfr. Part No.:
- A205/007
- Brand:
- Nu-Tech Engineering
Subtotal (1 unit)*
$121.48
(exc. GST)
$133.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.48 |
*price indicative
- RS Stock No.:
- 274-8821
- Mfr. Part No.:
- A205/007
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 1000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M16 | |
| Thread Length | 100mm | |
| Tilt Angle | 3.5 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 100mm | |
| Overall Height | 138mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | A205 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 1000kg | ||
Product Type Adjustable Foot | ||
Thread Size M16 | ||
Thread Length 100mm | ||
Tilt Angle 3.5 ° | ||
Base Material Stainless Steel | ||
Base Diameter 100mm | ||
Overall Height 138mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
Series A205 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Vibration Dampening machine mount is made of stainless steel stud and pressed stainless steel with inset nitrile rubber core base.
It is with inset Nitrile Rubber Core
Related links
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M16 75 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M20 75 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M16 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M16 50 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
