RS PRO M10 x 70 mm 50 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 470 kg Static Load Capacity 20 ° Tilt Angle

Subtotal (1 bag of 4 units)*

$16.37

(exc. GST)

$18.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$16.37$4.093

*price indicative

RS Stock No.:
285-758
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adjustable Foot

Static Load Rating

470kg

Thread Size

M10 x 70 mm

Thread Length

70mm

Tilt Angle

20 °

Base Material

Polyamide Reinforced Nylon

Base Diameter

50mm

Stud Material

Zinc Plated Steel

Standards/Approvals

RoHS Certificate of Compliance

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Levelling Foot, Glass Reinforced Nylon Base, M10 Thread


The RS PRO Levelling Foot is designed to provide stability and support for various equipment and machinery. Featuring a robust glass-reinforced nylon base and a zinc-plated steel threaded rod, this levelling foot ensures reliable performance in indoor environments. The integrated hex nut allows for easy height adjustment, making it ideal for applications requiring precise levelling.

Features and Benefits


Strong and durable nylon base and zinc plated steel threaded rod: Ensures long-lasting performance and corrosion resistance in most indoor settings

Integrated hex nut in threaded rod to adjust height: Allows for easy and precise height adjustments

20 degrees of articulation: Provides flexibility and stability on uneven surfaces

Applications


Catering

Medical

Additional Information


Stainless steel threaded rods are recommended for outdoor use or in hygiene-sensitive environments such as catering or medical applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy