RS PRO M12 50 mm Dia. Adjustable Foot, Stainless Steel, 1500 kg Static Load Capacity 30 ° Tilt Angle

Subtotal (1 unit)*

$166.15

(exc. GST)

$182.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.15

*price indicative

RS Stock No.:
224-5815
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adjustable Foot

Static Load Rating

1500kg

Thread Size

M12

Thread Length

150mm

Tilt Angle

30 °

Base Material

Stainless Steel

Base Diameter

50mm

Overall Height

178mm

Stud Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Height Adjustable Feet


Introducing the range of RS PRO height adjustable feet, designed to be cost-effective levelling and support mounts in a range of applications like food processing units, packing and conveyor systems. Made from heavy duty NBR and stainless steel, these simple machine foot mounts from RS PRO are easy to install and economical to maintain and provide a level base for machinery, which in turn aids machine performance and maintenance for expensive machinery and electrical components.

Features and Benefits:


  • The RS PRO height adjustable feet are used for levelling and support in many applications including lathes, milling machines, machining centres and conveyors

  • The oil resistant NBR and stainless steel construction allows optimum dampening and durability over long periods of time and additionally, the nut can be tightened extra strength and support once levelled

  • These heavy duty adjustable feet are easy to fit and install thanks to the screw thread

  • Available in a wide variety of thread sizes and shear load capacities, these versatile feet can reduce wear and increase the lifespan of expensive machinery and electrical components

  • Applications:


    Adjustable feet, also known as levelling feet, are a highly versatile type of adjustable height mount used as a base to level and support a wide range of applications. They are often manufactured using a combination of materials such as a steel thread and a plastic or rubber base and allow the user to adjust the support height of various objects such as furniture displays whilst reducing vibration and noise when used with machinery, or adjusting to uneven surfaces that could cause unbalanced wear and tear to expensive machinery. Adjustable feet are used in a wide range of environments including:

  • Workshops

  • Machinery

  • Storage

  • Retail

  • DIY

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy