RS PRO M16 50 mm Dia. Adjustable Foot, Stainless Steel, 400 kg Static Load Capacity 10 ° Tilt Angle

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$89.12

(exc. GST)

$98.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$89.12-
5 +$73.3517%

*price indicative

RS Stock No.:
196-5354
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Static Load Rating

400kg

Product Type

Adjustable Foot

Thread Size

M16

Thread Length

100mm

Tilt Angle

10 °

Base Material

Stainless Steel

Base Diameter

50mm

Overall Height

132mm

Stud Material

Stainless Steel

Standards/Approvals

No

RS PRO Adjustable Height Mount M16 100 mm, 50 mm Dia. Stainless Steel, Stainless Steel 400 kg Static Load Capacity 10°


Need to elevate and support heavy equipment? Turn to this adjustable height mount from RS PRO. Simply position your equipment on the mount and adjust it to the desired height by twisting the threaded rod.

The mount can support up to 400 kg, so it will keep heavy devices supported and level. It has an anti-vibration design to protect your equipment from shaking during operation, even on uneven ground. The rubber base provides broad support and a firm grip on the ground to keep the unit from slipping.

Thanks to its corrosion-resistant stainless steel and oil-resistant vulcanised rubber materials, this mount is suitable for use in food-safe and cleanroom environments. You'll find it used to lift and support packing systems, food processing units and conveyor systems.

Features and Benefits


• Stainless steel base material

• Stainless steel foot material

• Diameter of 50 mm

• Overall height of 132 mm

• Maximum adjustment height of 45 mm

• Minimum adjustment height of 115 mm

• Static load capacity of 400 kg

• Thread length of 100 mm

• M16 thread size

• Tilt angle of 10º

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy