RS PRO M14 50 mm Dia. Adjustable Foot, Stainless Steel, 400 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 196-5348
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$70.23
(exc. GST)
$77.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $70.23 | - |
| 5 + | $57.79 | 17% |
*price indicative
- RS Stock No.:
- 196-5348
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 400kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M14 | |
| Thread Length | 100mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 50mm | |
| Overall Height | 129mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 400kg | ||
Product Type Adjustable Foot | ||
Thread Size M14 | ||
Thread Length 100mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 50mm | ||
Overall Height 129mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
RS PRO Adjustable Height Mount M14 100 mm, 50 mm Dia. Stainless Steel, Stainless Steel 400 kg Static Load Capacity 10°
These adjustable feet from RS PRO can be used to support equipment, keeping it away from the surface underneath and holding it level. The space underneath can then be used to run cables or pipes, or simply left open to make cleaning easier.
The feet are attached to threaded rods, making fitting and adjusting them as simple as twisting the feet to screw them in or out. The stainless steel and oil-resistant rubber design ensures they can be cleaned. The 400 kg load rating and rubber grip give you confidence that your equipment will be held safely and securely. The articulated joint at the base of the foot allows the mount to maintain a good grip even on bumpy or uneven floors.
These feet are designed for use in cleanroom and food-safe applications. The M14 thread will fit easily into existing systems.
Features and Benefits
• Stainless steel base material
• Stainless steel foot material
• Diameter of 50 mm
• Maximum adjustment height of 45 mm
• Minimum adjustment height of 119 mm
• Overall height of 129 mm
• Static load capacity of 400 kg
• Thread length of 100 mm
• M14 thread size
• Tilt angle of 10º
Related links
- RS PRO M10 50 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 50 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 50 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 55 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M14 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M14 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M10 Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M14 63 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 5 ° Tilt Angle
