RS PRO M12 50 mm Dia. Adjustable Foot, Stainless Steel, 400 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 185-4517
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.74
(exc. GST)
$95.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $86.74 |
| 5 + | $71.38 |
*price indicative
- RS Stock No.:
- 185-4517
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 400kg | |
| Thread Size | M12 | |
| Thread Length | 150mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 50mm | |
| Overall Height | 179mm | |
| Stud Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adjustable Foot | ||
Static Load Rating 400kg | ||
Thread Size M12 | ||
Thread Length 150mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 50mm | ||
Overall Height 179mm | ||
Stud Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Adjustable Height Mount
The RS PRO adjustable height mount has a thread size of M12 and dimensions of 150mm x 179mm x 50mm (thread length x height x diameter). The base rubber is made of oil resistant 80ShoreA vulcanized NBR along with stainless steel (304) thread and base plate.
Features and Benefits
• Static load capacity of 400kg
• Tilt angle of 10°
Applications
• Food processing units
• Packing systems
• Conveyor systems
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO M12 50 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M10 50 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M14 50 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 50 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 55 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
