RS PRO M16 123 mm Dia. Adjustable Foot, Mild Steel, 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS Stock No.:
- 196-5327
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
$74.63
(exc. GST)
$82.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | $74.63 |
| 5 + | $61.43 |
*price indicative
- RS Stock No.:
- 196-5327
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 1800kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M16 | |
| Thread Length | 150mm | |
| Tilt Angle | 30 ° | |
| Base Material | Mild Steel | |
| Base Diameter | 123mm | |
| Overall Height | 184mm | |
| Stud Material | Mild Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 1800kg | ||
Product Type Adjustable Foot | ||
Thread Size M16 | ||
Thread Length 150mm | ||
Tilt Angle 30 ° | ||
Base Material Mild Steel | ||
Base Diameter 123mm | ||
Overall Height 184mm | ||
Stud Material Mild Steel | ||
Standards/Approvals No | ||
The RS Pro Height Adjustable mounts are used for levelling and support in many applications including food processing units, packing systems and conveyor systems. The Plastic Foot base is made from a black polyamide material, reinforced by fibber glass.
Used to stabilise equipment and machinery on uneven surfaces
Anti Vibration
Related links
- RS PRO M16 123 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M16 123 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M16 103 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 83 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M16 103 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 83 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M24 123 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 123 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 30 ° Tilt Angle
