RS PRO M16 123 mm Dia. Adjustable Foot, Mild Steel, 1800 kg Static Load Capacity 30 ° Tilt Angle

Bulk discount available
View bulk pricing options

Subtotal (1 pair)*

$51.28

(exc. GST)

$56.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
  • Plus 17 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 4$51.28
5 +$42.20

*price indicative

RS Stock No.:
196-5325
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adjustable Foot

Static Load Rating

1800kg

Thread Size

M16

Thread Length

100mm

Tilt Angle

30 °

Base Material

Mild Steel

Base Diameter

123mm

Overall Height

134mm

Stud Material

Mild Steel

Standards/Approvals

No

The RS Pro Height Adjustable mounts are used for levelling and support in many applications including food processing units, packing systems and conveyor systems. The Plastic Foot base is made from a black polyamide material, reinforced by fibber glass.

Used to stabilise equipment and machinery on uneven surfaces

Anti Vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy