RS PRO M12 80 mm Dia. Adjustable Foot, Galvanised Steel, 1000 kg Static Load Capacity 10 ° Tilt Angle

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$112.99

(exc. GST)

$124.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$112.99
5 +$92.99

*price indicative

RS Stock No.:
162-3257
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adjustable Foot

Static Load Rating

1000kg

Thread Size

M12

Thread Length

150mm

Tilt Angle

10 °

Base Material

Galvanised Steel

Base Diameter

80mm

Overall Height

185mm

Stud Material

Galvanised Steel

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
IN

RS PRO Adjustable Feet


The RS PRO adjustable feet is a device used for levelling and support. The base rubber is made of oil resistant NBR, with grade A2 stainless steel commonly used in the food industry.

Features and Benefits


• 10° tilt angle

• 150mm thread length

• 70 shore A hardness

• Black foot colour

• Maximum adjustable height 185mm

• Minimum adjustable height 35mm

• Overall height is 185mm

• Static load capacity is 1000kg

• Thread size is M12

Applications


• Conveyor systems

• Food industries

• Lathe machine

• Machining centre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy