RS PRO M10 80 mm Dia. Adjustable Foot, Stainless Steel, 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 162-3262
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$148.05
(exc. GST)
$162.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $148.05 |
| 5 + | $121.85 |
*price indicative
- RS Stock No.:
- 162-3262
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 1000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M10 | |
| Thread Length | 125mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 80mm | |
| Overall Height | 118mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 1000kg | ||
Product Type Adjustable Foot | ||
Thread Size M10 | ||
Thread Length 125mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 80mm | ||
Overall Height 118mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Adjustable Feet M10 125 mm, 80 mm Dia. Rubber, Stainless Steel 1000 kg Static Load Capacity 10° Tilt Angle
Keep your machinery level on uneven surfaces with these RS PRO adjustable feet. They're easy to adjust using the thread and feature an articulated base for further flexibility. The feet have a static load capacity of 1000 kg, so they're suitable for heavy-duty use.
These feet come with a rubber base to prevent movement across the floor, so they're ideal for use with machinery that vibrates. As they're made from durable nitrile material and corrosion-resistant stainless steel, they can be used on food industry equipment.
Adjustable feet are commonly found on milling machines, conveyor systems and hoppers. Pharmaceutical and chemical processing industries also use them.
Features and Benefits
• Stainless steel base material
• Diameter of 80 mm
• Black foot colour
• Rubber foot material
• Maximum adjustment height of 160 mm
• Overall height of 16VF series
• VF series
• Shore hardness of 70 Shore A
• Static load capacity of 1000 kg
• Thread length of 125 mm
• M10 thread size
• Tilt angle of 10 º
Related links
- RS PRO M10 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M20 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M14 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 70 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 38 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 100 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
