RS PRO M8 25 mm Dia. Adjustable Foot, Polypropylene

Subtotal (1 pack of 50 units)*

$58.61

(exc. GST)

$64.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$58.61$1.172

*price indicative

RS Stock No.:
199-278
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adjustable Foot

Thread Size

M8

Thread Length

15mm

Base Material

Polypropylene

Base Diameter

25mm

Stud Material

Zinc Plated Steel

Standards/Approvals

RoHS

RS PRO Polypropylene Levelling Foot


A rigid non-articulating levelling foot. Constructed from Polypropylene and Zinc Plated Steel for excellent strength, solvent, chemical and corrosion resistance. Ideal for use in industrial and heavy duty environments.;Simple to operate by rotating the base by hand or with a spanner to adjust the height of the foot for easy levelling on uneven surfaces. ;Ideal for use in a wide range of environments and applications including furniture, vending machines, bench top equipment and stands or displays.

Features and Benefits


Lightweight levelling foot;Polypropylene base;Zinc Plated Steel thread;Corrosion and chemical resistant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

1 Pack of 50
$65.11
1 Pack of 50
$87.46
1 Pack of 50
$78.13
1 Pack of 50
$62.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy