RS PRO PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save $3.64

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.24

(exc. GST)

$16.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 11 November 2026
  • Plus 250 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$3.048$15.24-
65 - 320$2.992$14.96$3.64
325 +$2.462$12.31$190.45

*price indicative

RS Stock No.:
146-8349
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

10A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Voltage

300V

Depth

10.1mm

Length

40.64mm

Standards/Approvals

RoHS, cRUus approved

Width

8.3mm

Series

RS PRO

COO (Country of Origin):
CN
2-12 pole double

interlocking mechanism for increased strength

4-12 solid Block end stackable

Moulded in green UL94-V0 flame retardant PA66

Professional rising clamp terminals

0. 13-1. 31mm2 (26-16 AWG)

Guided pin alignment

Captive screw

cRUus approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy