RS PRO M8 38 mm Dia. Adjustable Foot, Polypropylene
- RS Stock No.:
- 199-269
- Brand:
- RS PRO
Subtotal (1 pack of 50 units)*
$78.13
(exc. GST)
$85.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $78.13 | $1.563 |
*price indicative
- RS Stock No.:
- 199-269
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adjustable Foot | |
| Thread Size | M8 | |
| Thread Length | 38mm | |
| Base Material | Polypropylene | |
| Base Diameter | 38mm | |
| Stud Material | Zinc Plated Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adjustable Foot | ||
Thread Size M8 | ||
Thread Length 38mm | ||
Base Material Polypropylene | ||
Base Diameter 38mm | ||
Stud Material Zinc Plated Steel | ||
Standards/Approvals RoHS | ||
RS PRO Polypropylene Levelling Foot
A rigid non-articulating levelling foot. Constructed from Polypropylene and Zinc Plated Steel for excellent strength, solvent, chemical and corrosion resistance. Ideal for use in industrial and heavy duty environments.;Simple to operate by rotating the base by hand or with a spanner to adjust the height of the foot for easy levelling on uneven surfaces. ;Ideal for use in a wide range of environments and applications including furniture, vending machines, bench top equipment and stands or displays.
Features and Benefits
Lightweight levelling foot;Polypropylene base;Zinc Plated Steel thread;Corrosion and chemical resistant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO M8 38 mm Dia. Adjustable Foot, Polypropylene
- RS PRO M8 34 mm Dia. Adjustable Foot, Polypropylene
- RS PRO M8 25 mm Dia. Adjustable Foot, Polypropylene
- Nu-Tech Engineering M8 38 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 38 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 38 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 38 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M8 40 mm Dia. Adjustable Foot 500 kg Static Load Capacity
