Raytech SKY PLAST Paste Adhesive, Blue, 250 g

Subtotal (1 unit)*

$91.06

(exc. GST)

$100.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.06

*price indicative

RS Stock No.:
703-1240
Mfr. Part No.:
SKYPLAST250
Brand:
Raytech
Find similar products by selecting one or more attributes.
Select all

Brand

Raytech

Product Type

Adhesive

Trade Name

SKY PLAST

Material Compatibility

Steel, Metal

Colour

Blue

Product Form

Paste

Setting Time

5min

Maximum Operating Temperature

180°C

Standards/Approvals

No

Package Size

250 g

Base Chemical

Contact Adhesive

COO (Country of Origin):
IT

Raytech Contact Adhesive


The Raytech 250g blue contact adhesive is a 2-component paste, mixed in a 1:1 ratio that quickly crosslinks to create a mouldable insulating rubber. It is completely mouldable and perfect for covering complex shapes. It can provide any thickness of insulation.

Features and Benefits


Re-enterable

Non toxic

Flameproof

Mouldable

Crosslinks very quickly at room temperature and is ready for use within 5 minutes

Flexible and elastic

High dielectric strength of more than 20 kV/mm

Cure time is 5 minutes

Odourless

The maximum operating temperature is 180°C

Fire retardant

Applications


Tapes

Heat shrink products

Resins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy