- RS Stock No.:
- 238-7721
- Mfr. Part No.:
- 14096
- Brand:
- CRC
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$236.32
(exc. GST)
$259.95
(inc. GST)
Units | Per unit |
1 + | $236.32 |
- RS Stock No.:
- 238-7721
- Mfr. Part No.:
- 14096
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The CRC Perma-Mend repair patch is a unique, easy-to-use UV* or sunlight activated, self adhesive patch. The patch is made of fibreglass reinforced Polyester and it exhibits extremely good adhesion properties for long lasting repairs.
Non-flammable and non-toxic
Flexible, waterproof and UV resistant
Can be drilled, tapped, sanded
Wide temperature resistant from -20°C to +200°C
Resistant to chemicals
Flexible, waterproof and UV resistant
Can be drilled, tapped, sanded
Wide temperature resistant from -20°C to +200°C
Resistant to chemicals
Recommended for industrial applications
repair & maintenance of roofs, steps, tanks, pipes, lines, gutters and switch boxes and for automotive, truck & transport applications: bumpers, radiators, rusted areas and exhaust leaks, fuel tanks and lines, box
Specifications
Attribute | Value |
---|---|
Trade Name | PERMA-MEND REPAIR PATCH |
Adhesive Type | Polyester Adhesive |
Application | Industrial |
Material Compatibility | Ceramic, Concrete, Metal, Plastic, Wood |
Colour | Grey |