Adaptable Boxes

An adaptable box, also commonly known as a junction box, is a protective enclosure used to house and terminate electrical connections and components. These units, available in materials like thermoplastic and steel, shield wiring from dust, moisture, and mechanical impact.

Their "adaptable" nature stems from the ease with which custom entry points can be drilled for conduits and cable glands. From a robust stainless steel metal box for harsh conditions to a large adaptable box for complex circuitry, or a standard metal adaptable box for general use, they are fundamental for safe, organised electrical installations.

A black adaptable box may be used for aesthetic reasons or for its specific material properties, such as UV resistance.

Types of Adaptable Boxes

Adaptable boxes are manufactured in various forms and materials to meet specific application and environmental demands. The choice depends on the required protection level, internal components, and installation location.

Square Adaptable Boxes

With equal-sided dimensions, square boxes offer a compact footprint for simple electrical junctions or single components. Their symmetrical design is ideal for installations in space-constrained areas or for straightforward conduit terminations.

Rectangle Adaptable Boxes

The rectangular form of an electrical adaptable box provides extra length for more complex wiring or mounting components like DIN rails populated with terminals and relays. They are common in control panels and power distribution systems.

Indoor Adaptable Boxes

Designed for controlled, internal environments, these boxes protect against dust and accidental contact. Typically made from high-impact thermoplastics like ABS or polycarbonate, they are used on manufacturing floors and in control rooms.

Outdoor Adaptable Boxes

Engineered to endure external elements, a weatherproof adaptable box typically has a high Ingress Protection (IP) rating, such as IP66 (protection against powerful water jets) or IP67 (temporary immersion). They are constructed from UV-resistant materials to protect connections in outdoor lighting and telecommunication systems.

Specialty Adaptable Boxes

This category includes enclosures with features for specific needs, such as transparent lids for visual inspection of components, hinged doors for frequent access, or ATEX/IECEx certification for use in designated hazardous environments.

Galvanised Adaptable Box

A galvanised adaptable box is a steel enclosure coated in zinc for enhanced corrosion resistance. It offers a durable, cost-effective solution for industrial or agricultural settings where moisture is a concern but the superior protection of stainless steel is not required.

Stainless Steel Metal Box

A stainless steel metal box provides maximum durability and protection in harsh conditions. A Grade 304 or 316 stainless steel adaptable box offers superior resistance to corrosion and chemicals. Grade 316, with its added molybdenum content, provides enhanced resistance to chlorides, making it the preferred choice for marine, coastal, and chemical plant applications where hygiene and resilience to aggressive agents are critical.

Key Features and Functions of an Adaptable Box

Ingress Protection (IP) Rating

The IP rating defines the enclosure's sealing effectiveness against the intrusion of foreign bodies (dust) and moisture. A higher rating indicates greater protection against specific environmental hazards.

Material Composition

The construction material (e.g., polycarbonate, GRP, stainless steel) determines the box's durability, impact strength, and resistance to chemicals and UV radiation.

Cable Entry and Management

Boxes feature plain sides for custom drilling or knockouts for standardised cable entry. Utilising correctly sized cable glands is crucial to maintain the enclosure's specified IP rating and provide necessary strain relief.

Key Benefits of Adaptable Boxes

  • Shields personnel from live electrical parts, enhancing safety.
  • Protects internal components from environmental contaminants.
  • Ensures long-term system reliability by isolating connections.
  • Offers versatility through a wide range of sizes and materials.
  • Provides a centralised point for maintenance and system modifications.

Industrial Applications of Adaptable Boxes

Manufacturing and Automation

On production lines, these boxes protect sensor connections, motor terminations, and control system wiring for PLCs and emergency stop circuits from industrial fluids and vibration.

Water and Wastewater Treatment

High-IP-rated, corrosion-resistant boxes (stainless steel or GRP) are required to protect critical control wiring for pumps, valves, and monitoring equipment in humid, corrosive environments.

Food and Beverage Processing

Hygienic stainless steel boxes are used to house electrical connections on equipment that undergoes aggressive, high-pressure chemical washdowns to meet stringent sanitation standards.

How to Choose the Right Adaptable Box

Assess the Environment

Analyse the installation site for exposure to moisture, dust, chemicals, or extreme temperatures to determine the required material and IP rating.

Specify the Material

Select a material based on environmental and mechanical needs. Choose polycarbonate for high impact resistance or stainless steel for corrosive or hygienic applications.

Determine Required Size

Calculate the internal volume needed for all components and wiring. Selecting a slightly larger box than immediately necessary allows for easier future system upgrades or additions without costly replacement.

Verify Standards Compliance

Ensure the selected box meets relevant industry standards, such as IEC 60529 for IP ratings or ATEX for hazardous locations, to guarantee fitness for purpose and regulatory compliance.

The Leading Supplier and Distributor of Adaptable Boxes in Australia

RS is your trusted partner for premium-grade adaptable boxes in Australia. We provide a comprehensive portfolio from world-class manufacturers like RS PRO, Schneider Electric, and Phoenix Contact. Our extensive stock includes numerous materials and protection ratings at competitive prices, ensuring you can source the ideal industrial enclosure for your specific requirements.

We also offer all the essential enclosure accessories, such as cable glands, DIN rails, and sealing gaskets, to complete your installation. Order your weatherproof adaptable box, steel junction box, or thermoplastic enclosure online today. For complete information on our ordering, nationwide delivery services, and associated fees, please visit our delivery page.

92 Products showing for Adaptable Boxes

Sort By
Subtotal (1 unit)
$40.09(exc. GST)
$40.09/unit
Subtotal (1 unit)
$22.32(exc. GST)
$22.32/unit
Subtotal (1 unit)
$37.19(exc. GST)
$37.19/unit
Subtotal (1 unit)
$14.42(exc. GST)
$14.42/unit
Subtotal (1 unit)
$26.88(exc. GST)
$26.88/unit
Subtotal (1 unit)
$266.72(exc. GST)
$266.72/unit
Subtotal (1 unit)
$25.33(exc. GST)
$25.33/unit
Subtotal (1 unit)
$549.45(exc. GST)
$549.45/unit
Subtotal (1 unit)
$53.48(exc. GST)
$53.48/unit
Subtotal (1 unit)
$47.97(exc. GST)
$47.97/unit
Subtotal (1 unit)
$534.78(exc. GST)
$534.78/unit
Subtotal (1 unit)
$528.07(exc. GST)
$528.07/unit
Subtotal (1 unit)
$485.98(exc. GST)
$485.98/unit
Subtotal (1 unit)
$427.92(exc. GST)
$427.92/unit
Subtotal (1 unit)
$418.88(exc. GST)
$418.88/unit
Subtotal (1 unit)
$20.32(exc. GST)
$20.32/unit
Subtotal (1 unit)
$475.07(exc. GST)
$475.07/unit
Subtotal (1 unit)
$346.69(exc. GST)
$346.69/unit
Subtotal (1 unit)
$476.53(exc. GST)
$476.53/unit
Subtotal (1 unit)
$355.19(exc. GST)
$355.19/unit
Results per page

Popular Searches

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy