Omron 1S AC Motor, 5 kW, 3 Phase, 400V, Screw Mounting
- RS Stock No.:
- 215-8261
- Distrelec Article No.:
- 302-29-265
- Mfr. Part No.:
- R88M-1L5K030C-BS2
- Brand:
- Omron
Subtotal (1 unit)*
$12,697.04
(exc. GST)
$13,966.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,697.04 |
*price indicative
- RS Stock No.:
- 215-8261
- Distrelec Article No.:
- 302-29-265
- Mfr. Part No.:
- R88M-1L5K030C-BS2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 5kW | |
| Product Type | AC Motor | |
| Sub Type | Low Inertia Type Servo Motor | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 3000rpm | |
| Mount Type | Screw | |
| Shaft Diameter | 24mm | |
| Material | Steel | |
| Shaft Length | 60mm | |
| Width | 192mm | |
| Depth | 192mm | |
| Standards/Approvals | RoHS | |
| Length | 297mm | |
| Maximum Output Torque | 15.9Nm | |
| Series | 1S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 5kW | ||
Product Type AC Motor | ||
Sub Type Low Inertia Type Servo Motor | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 3000rpm | ||
Mount Type Screw | ||
Shaft Diameter 24mm | ||
Material Steel | ||
Shaft Length 60mm | ||
Width 192mm | ||
Depth 192mm | ||
Standards/Approvals RoHS | ||
Length 297mm | ||
Maximum Output Torque 15.9Nm | ||
Series 1S | ||
The Omron professional range of 1S AC servo motor offers simplified machine design and maintenance. This compact and small size servo motor come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. It is another element to make up the 1S Servo system designed to optimise the full cycle. It is reliable and has excellent quality. This 1S series low-inertia type AC servo motor has 23-bit absolute battery-less encoder and tap with brake. It has 15.9 Nm rated torque, 3000 rpm speed and 5 kW power capacity. It operates on 400 VAC.
Multi-turn encoder design without mechanics: 16-bit,
65536 turns
Battery-free absolute multi-turn encoder or
incremental encoder
Pre-assembled motor cables
Designed for easy EMC compliance
- RS Stock No. 2158273
- Mfr. Part No. R88M-1M2K020C-BS2
Each
$5,111.80
- RS Stock No. 2158257
- Mfr. Part No. R88M-1L1K530C-BS2
Each
$4,099.55
- RS Stock No. 2158277
- Mfr. Part No. R88M-1M7K515C-S2
Each
$12,873.35
- RS Stock No. 2158269
- Mfr. Part No. R88M-1M1K020T-S2
Each
$3,061.08
Related links
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting











