- RS Stock No.:
- 215-8257
- Mfr. Part No.:
- R88M-1L1K530C-BS2
- Brand:
- Omron
On back order for despatch 12/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,876.47
(exc. GST)
$4,264.12
(inc. GST)
Units | Per unit |
1 + | $3,876.47 |
- RS Stock No.:
- 215-8257
- Mfr. Part No.:
- R88M-1L1K530C-BS2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron professional range of 1S AC servo motor offers simplified machine design and maintenance. This compact and small size servo motor come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. It is another element to make up the 1S Servo system designed to optimise the full cycle. It is reliable and has excellent quality. This 1S series low-inertia type AC servo motor has 23-bit absolute battery-less encoder and tap with brake. It has 4.77 Nm rated torque, 3000 rpm speed and 1.5 kW power capacity. It operates on 400 VAC.
Multi-turn encoder design without mechanics: 16-bit,
65536 turns
Battery-free absolute multi-turn encoder or
incremental encoder
Pre-assembled motor cables
Designed for easy EMC compliance
65536 turns
Battery-free absolute multi-turn encoder or
incremental encoder
Pre-assembled motor cables
Designed for easy EMC compliance
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Supply Voltage | 400 V |
Phase | 3 |
Series | 1S |
Related links
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Schneider Electric Servo Servo Motor 220 V dc 3000 rpm, 22mm Shaft Diameter
- Draw Wires & Fish Tapes
- Omron 400 V 1.5 kW Servo Motor 4.77 Nm Max Output Torque
- Omron 1S Servo Motor 1 Phase, 230 V
- Omron G5 Series Servo Motor 3 Phase, 400 V
- Omron Accurax G5 Servo Motor 3 Phase, 400 V