Omron 1S Servo Motor, 11 kW, 3 Phase, 400 V
- RS Stock No.:
- 215-8266
- Mfr. Part No.:
- R88M-1M11K015C-BS2
- Brand:
- Omron
Subtotal (1 unit)**
$16,694.45
(exc. GST)
$18,363.89
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $16,694.45 |
**price indicative
- RS Stock No.:
- 215-8266
- Mfr. Part No.:
- R88M-1M11K015C-BS2
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Power Rating | 11 kW | |
Supply Voltage | 400 V | |
Phase | 3 | |
Series | 1S | |
Select all | ||
---|---|---|
Brand Omron | ||
Power Rating 11 kW | ||
Supply Voltage 400 V | ||
Phase 3 | ||
Series 1S | ||