Omron 1S AC Motor, 750 W, 1 Phase, 230V, Screw Mounting

Subtotal (1 unit)*

$3,429.32

(exc. GST)

$3,772.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,429.32

*price indicative

RS Stock No.:
214-7405
Distrelec Article No.:
302-29-281
Mfr. Part No.:
R88M-1M75030H-BS2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Power Rating

750W

Product Type

AC Motor

Sub Type

Middle Inertia Type Servo Motor

Supply Voltage

230V

Number of Phases

1

Output Speed

3000rpm

Mount Type

Screw

Material

Steel

Shaft Diameter

19mm

Shaft Length

32mm

Width

80mm

Depth

103.2mm

Length

188mm

Standards/Approvals

RoHS

Maximum Output Torque

2.39Nm

Series

1S

The Omron 1S AC servo motor has 230 VAC input voltage. It has 23-bit resolution encoder. It has 3000 rpm speed.

It has compact and small motor size

It is designed for easy EMC compliance

Related links