Omron 1S Servo Motor, 100 W, 1 Phase, 230 V
- RS Stock No.:
- 215-8265
- Mfr. Part No.:
- R88M-1M10030T-BS2
- Brand:
- Omron
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,782.32
(exc. GST)
$1,960.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,782.32 |
- RS Stock No.:
- 215-8265
- Mfr. Part No.:
- R88M-1M10030T-BS2
- Brand:
- Omron
Related links
- Omron 1S Servo Motor, 100 W, 1 Phase, 230 V
- Omron 1S Servo Motor, 750 W, 1 Phase, 230 V
- Omron 1S Servo Motor, 900 W, 1 Phase, 230 V
- Omron 1S Servo Motor, 400 W, 1 Phase, 230 V
- Omron 1S Servo Motor, 1.5 kW, 1 Phase, 230 V
- Omron Accurax G5 Servo Motor, 100 W, 1 Phase, 230 V
- Omron 1S Servo Motor, 750 W, 3 Phase, 400 V
- Omron 1S Servo Motor, 900 W, 3 Phase, 400 V