Recently searched

    Omron 1S Servo Motor, 1.5 kW, 1 Phase, 230 V

    Subtotal (1 unit)**

    $3,879.10

    (exc. GST)

    $4,267.01

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 12/09/2025, delivery within 5 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$3,879.10

    **price indicative

    RS Stock No.:
    214-7382
    Distrelec Article No.:
    302-29-258
    Mfr. Part No.:
    R88M-1L1K530T-BS2
    Brand:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Power Rating

    1.5 kW

    Supply Voltage

    230 V

    Phase

    1

    Series

    1S

    Related links