Omron Accurax G5 AC Motor, 1.5 kW, 3 Phase, 400V, Screw Mounting

Subtotal (1 unit)*

$5,243.47

(exc. GST)

$5,767.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,243.47

*price indicative

RS Stock No.:
215-8306
Distrelec Article No.:
302-29-297
Mfr. Part No.:
R88M-K1K520C-BS2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

AC Motor

Power Rating

1.5kW

Sub Type

High Inertia Type Servo Motor

Supply Voltage

400V

Number of Phases

3

Output Speed

2000rpm

Mount Type

Screw

Shaft Diameter

22mm

Material

Steel

Shaft Length

49mm

Depth

183mm

Width

130mm

Standards/Approvals

RoHS

Length

235.5mm

Maximum Output Torque

7.16Nm

Series

Accurax G5

The Omron Accurax G5 servomotors include IP67 protection and connectors on the motor body. It use 10 pole motors and 20 bit encoder results in 40% reduction in motor cogging. The servomotors are 25% lighter and 15% smaller due to patented new stator design PAC-Clamp, 40% iron loss reduction and 15% smaller encoder. Accurax G5 series AC servo motor for accurate motion control has absolute encoder of 17 bit straight shaft with key and tap with brake. It has 7.16 Nm rated torque, 2000 rpm speed and 1.5 kW power capacity.

Standard and high inertia servo motor models

Peak torque 300% of rated torque during 3 seconds

or more depending on model

High resolution serial encoder provided by 20 bits

encoder

Ultra-light and compact size motor

Low speed ripple and low torque ripple due to low

torque cogging

Various shaft, brake and seal options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy