Power Integrations, Link Switch 575 A 8-Pin, SO-8C LNK3317D-TL
- RS Stock No.:
- 228-6374
- Mfr. Part No.:
- LNK3317D-TL
- Brand:
- Power Integrations
This image is representative of the product range
Add 5000 more to save $260.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,330.00
(exc. GST)
$3,662.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.332 | $3,330.00 | - |
| 5000 - 5000 | $1.28 | $3,200.00 | $260.00 |
| 7500 + | $1.264 | $3,160.00 | $510.00 |
*price indicative
- RS Stock No.:
- 228-6374
- Mfr. Part No.:
- LNK3317D-TL
- Brand:
- Power Integrations
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 70V | |
| Product Type | Link Switch | |
| Mount Type | Surface | |
| Output Power | 10W | |
| Switching Frequency | 66kHz | |
| Pin Count | 8 | |
| Maximum Output Current | 575A | |
| Package Type | SO-8C | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 69% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Series | LinkSwitch-TNZ | |
| Supply Current | 180μA | |
| Automotive Standard | No | |
| Minimum Output Current | 120mA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 70V | ||
Product Type Link Switch | ||
Mount Type Surface | ||
Output Power 10W | ||
Switching Frequency 66kHz | ||
Pin Count 8 | ||
Maximum Output Current 575A | ||
Package Type SO-8C | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Maximum Duty Cycle 69% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Series LinkSwitch-TNZ | ||
Supply Current 180μA | ||
Automotive Standard No | ||
Minimum Output Current 120mA | ||
