Power Integrations, Link Switch 360 A 8-Pin, SO-8C LNK3316D-TL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,172.50

(exc. GST)

$3,490.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$1.269$3,172.50
5000 - 5000$1.22$3,050.00
7500 +$1.204$3,010.00

*price indicative

RS Stock No.:
228-6372
Mfr. Part No.:
LNK3316D-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

70V

Product Type

Link Switch

Mount Type

Surface

Output Power

10W

Switching Frequency

66kHz

Pin Count

8

Maximum Output Current

360A

Package Type

SO-8C

Minimum Input Voltage

85V

Topology

Flyback

Maximum Duty Cycle

69%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

1.25mm

Series

LinkSwitch-TNZ

Length

4.9mm

Height

6mm

Standards/Approvals

RoHS

Supply Current

180μA

Minimum Output Current

120mA

Automotive Standard

No

The Power Integration LinkSwitch-TNZ series of ICs combine power conversion with lossless generation of AC zero crossing signal used typically for system clock and timing functions. Each device incorporates a 725 V power MOSFET, oscillator, a high-voltage switched current source for self-biasing, frequency jittering, fast current limit, hysteretic thermal shutdown, and output and input overvoltage protection circuitry onto a monolithic IC.

Lossless zero cross signal generation

Supports buck, buck-boost and flyback topologies

Frequency jittering reduces EMI filter complexity

Soft-start limits system component stress at start-up

Hysteretic over-temperature protection

  • RS Stock No. 2286373
  • Mfr. Part No. LNK3316D-TL
Each (In a Pack of 5)
$1.716
  • RS Stock No. 2286373P
  • Mfr. Part No. LNK3316D-TL
Each (Supplied on a Reel)
$1.716
  • RS Stock No. 2286375P
  • Mfr. Part No. LNK3317D-TL
Each (Supplied on a Reel)
$1.872
  • RS Stock No. 2286365P
  • Mfr. Part No. LNK3306D-TL
Each (Supplied on a Reel)
$1.588

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy