Power Integrations, High Voltage Switcher 3.26 A, 5 V 16-Pin, MinSOP CPZ1061M-TL
- RS Stock No.:
- 228-6322
- Mfr. Part No.:
- CPZ1061M-TL
- Brand:
- Power Integrations
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.07
(exc. GST)
$14.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.307 | $13.07 |
| 20 - 90 | $1.268 | $12.68 |
| 100 - 240 | $1.229 | $12.29 |
| 250 - 490 | $1.191 | $11.91 |
| 500 + | $1.155 | $11.55 |
*price indicative
- RS Stock No.:
- 228-6322
- Mfr. Part No.:
- CPZ1061M-TL
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | High Voltage Switcher | |
| Maximum Input Voltage | 265V | |
| Mount Type | Surface | |
| Output Power | 75W | |
| Switching Frequency | 140kHz | |
| Pin Count | 16 | |
| Maximum Output Current | 3.26A | |
| Package Type | MinSOP | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.6mm | |
| Height | 10.8mm | |
| Standards/Approvals | No | |
| Length | 9.4mm | |
| Minimum Output Voltage | 5V | |
| Minimum Output Current | 3.26A | |
| Supply Current | 30μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type High Voltage Switcher | ||
Maximum Input Voltage 265V | ||
Mount Type Surface | ||
Output Power 75W | ||
Switching Frequency 140kHz | ||
Pin Count 16 | ||
Maximum Output Current 3.26A | ||
Package Type MinSOP | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.6mm | ||
Height 10.8mm | ||
Standards/Approvals No | ||
Length 9.4mm | ||
Minimum Output Voltage 5V | ||
Minimum Output Current 3.26A | ||
Supply Current 30μA | ||
Automotive Standard No | ||
The Power Integration Clamp Zero series IC pairs with the InnoSwitch4 family of ICs to eliminate energy wasted due to switching losses in the clamp and primary switch. This dramatically improves power supply efficiency easily exceeding 95% while maintaining the flexibility and low component count of the flyback architecture. It incorporates a high-side power switch and level shifted self-biased controller which receives communication from a low-side transceiver connected to the InnoSwitch4 primary controller.
Integrated temperature sensing and hysteretic thermal shutdown
Halogen free and RoHS compliant
Captures and recycles leakage inductance energy
Dramatically improves power supply efficiency
Self-biased at start-up
Related links
- Power Integrations 5 V 16-Pin, MinSOP
- Power Integrations 5 V 16-Pin, MinSOP
- Power Integrations 5 V 16-Pin, MinSOP CPZ1062M-TL
- Power Integrations 24 V InSOP-24D
- Power Integrations 24 V InSOP-24D
- Power Integrations 24 V InSOP-24D INN4074C-H182-TL
- Power Integrations 24 V InSOP-24D
- Power Integrations 24 V InSOP-24D INN4075C-H186-TL
