Power Integrations, AC/DC Converter, 12V 6-Pin, TO-220 TOP246YN
- RS Stock No.:
- 146-5739
- Mfr. Part No.:
- TOP246YN
- Brand:
- Power Integrations
Get a bulk buy discount
Add 100 more to save $16.70
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$209.70
(exc. GST)
$230.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $4.194 | $209.70 | - |
| 100 - 100 | $4.027 | $201.35 | $16.70 |
| 150 + | $3.859 | $192.95 | $50.25 |
*price indicative
- RS Stock No.:
- 146-5739
- Mfr. Part No.:
- TOP246YN
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 265V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 12V | |
| Output Power | 40W | |
| Mount Type | Through Hole | |
| Pin Count | 6 | |
| Switching Frequency | 132kHz | |
| Package Type | TO-220 | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 66.5% | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 15.31mm | |
| Length | 10.67mm | |
| Series | TOPSwitch-GX | |
| Width | 6.6mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 12V | ||
Output Power 40W | ||
Mount Type Through Hole | ||
Pin Count 6 | ||
Switching Frequency 132kHz | ||
Package Type TO-220 | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 66.5% | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 15.31mm | ||
Length 10.67mm | ||
Series TOPSwitch-GX | ||
Width 6.6mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
RoHS Status: Exempt
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency.
High Design Flexibility
Extended power range for higher power applications
No heatsink required up to 34 W using P/G packages
Fully integrated soft-start for minimum stress/overshoot
Externally programmable accurate current limit
Wider duty cycle for more power, smaller input capacitor
Line under-voltage (UV) detection: no turn off glitches
Line overvoltage (OV) shutdown extends line surge limit
Regulates to zero load without dummy loading
EcoSmart – Energy Efficient
Allows shutdown/wake-up via LAN/input port
Related links
- Power Integrations 12V 6-Pin, TO-220 TOP248YN
- Power Integrations 12V 6-Pin, TO-220 TOP242YN
- Power Integrations 12V 6-Pin, TO-220 TOP244YN
- Power Integrations 12V 6-Pin, TO-220 TOP243YN
- Power Integrations 12V 7-Pin, DIP-B TOP244PN
- Power Integrations 12V 7-Pin, DIP TOP249YN
- Power Integrations 12V 8-Pin TOP245YN
- Power Integrations 12V 7-Pin, DIP TOP246PN
