Power Integrations, AC/DC Converter, 12V 7-Pin, DIP TOP246PN
- RS Stock No.:
- 146-5735
- Mfr. Part No.:
- TOP246PN
- Brand:
- Power Integrations
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-5735
- Mfr. Part No.:
- TOP246PN
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 265V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 12V | |
| Output Power | 15W | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Switching Frequency | 132kHz | |
| Package Type | DIP | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 66.5% | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.83mm | |
| Standards/Approvals | No | |
| Series | TOPSwitch-GX | |
| Width | 4.7mm | |
| Height | 3.68mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 12V | ||
Output Power 15W | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Switching Frequency 132kHz | ||
Package Type DIP | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 66.5% | ||
Maximum Operating Temperature 150°C | ||
Length 9.83mm | ||
Standards/Approvals No | ||
Series TOPSwitch-GX | ||
Width 4.7mm | ||
Height 3.68mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
RoHS Status: Exempt
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency.
High Design Flexibility
Extended power range for higher power applications
No heatsink required up to 34 W using P/G packages
Fully integrated soft-start for minimum stress/overshoot
Externally programmable accurate current limit
Wider duty cycle for more power, smaller input capacitor
Line under-voltage (UV) detection: no turn off glitches
Line overvoltage (OV) shutdown extends line surge limit
Regulates to zero load without dummy loading
EcoSmart – Energy Efficient
Allows shutdown/wake-up via LAN/input port
- RS Stock No. 1465743
- Mfr. Part No. TOP247YN
Each (In a Tube of 50)
$4.449
- RS Stock No. 1465748
- Mfr. Part No. TOP249YN
Each (In a Tube of 50)
$5.116
- RS Stock No. 1465719
- Mfr. Part No. TOP243PN
Each (In a Tube of 50)
$2.724
- RS Stock No. 1465702
- Mfr. Part No. TOP242PN
Each (In a Tube of 50)
$2.44
Related links
- Power Integrations 12V 7-Pin, DIP-B TOP244PN
- Power Integrations 12V 7-Pin, DIP TOP247YN
- Power Integrations 12V 7-Pin, DIP TOP242PN
- Power Integrations 12V 7-Pin, DIP TOP249YN
- Power Integrations 12V 7-Pin, DIP TOP243PN
- Power Integrations 12V DIP TNY264PN
- Power Integrations 50 V dc 7-Pin, DIP
- Power Integrations 50 V dc 7-Pin, DIP












