Power Integrations, AC/DC Converter, 12V 8-Pin TOP245YN

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$192.10

(exc. GST)

$211.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$3.842$192.10-
100 - 100$3.687$184.354%
150 +$3.534$176.708%

*price indicative

RS Stock No.:
146-5736
Mfr. Part No.:
TOP245YN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

AC/DC Converter

Maximum Input Voltage

265V ac

Maximum Output Voltage

12V

Output Power

26W

Mount Type

Through Hole

Switching Frequency

132kHz

Pin Count

8

Minimum Input Voltage

85V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

66.5%

Maximum Operating Temperature

150°C

Standards/Approvals

ENERGY STAR, EU requirements, California Energy Commission (CEC)

Width

6.6mm

Series

TOPSwitch-GX

Length

10.67mm

Height

15.31mm

Supply Current

1mA

Automotive Standard

No

RoHS Status: Exempt

TOPSwitch-GX integrates high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency.

High Design Flexibility

Extended power range for higher power applications

No heatsink required up to 34 W using P/G packages

Fully integrated soft-start for minimum stress/overshoot

Externally programmable accurate current limit

Wider duty cycle for more power, smaller input capacitor

Line under-voltage (UV) detection: no turn off glitches

Line overvoltage (OV) shutdown extends line surge limit

Regulates to zero load without dummy loading

EcoSmart – Energy Efficient

Allows shutdown/wake-up via LAN/input port

  • RS Stock No. 2226789P
  • Mfr. Part No. LNK6774K-TL
Each (Supplied on a Reel)
$3.254
  • RS Stock No. 2226793P
  • Mfr. Part No. LNK6777K-TL
Each (Supplied on a Reel)
$3.914
  • RS Stock No. 1465748
  • Mfr. Part No. TOP249YN
Each (In a Tube of 50)
$5.116
  • RS Stock No. 1465702
  • Mfr. Part No. TOP242PN
Each (In a Tube of 50)
$2.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy