Power Integrations, AC/DC Converter 1.23 A, 5V ac, 50 V 7-Pin, SO-8C LNK3604D-TL
- RS Stock No.:
- 146-4538
- Mfr. Part No.:
- LNK3604D-TL
- Brand:
- Power Integrations
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,742.50
(exc. GST)
$1,917.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.697 | $1,742.50 |
| 12500 + | $0.627 | $1,567.50 |
*price indicative
- RS Stock No.:
- 146-4538
- Mfr. Part No.:
- LNK3604D-TL
- Brand:
- Power Integrations
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 265V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 5V ac | |
| Output Power | 6.1W | |
| Mount Type | Surface | |
| Switching Frequency | 132kHz | |
| Pin Count | 7 | |
| Maximum Output Current | 1.23A | |
| Package Type | SO-8C | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | LinkSwitch-XT2 | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Height | 1.65mm | |
| Minimum Output Voltage | 50V | |
| Minimum Output Current | 257mA | |
| Supply Current | 120μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 5V ac | ||
Output Power 6.1W | ||
Mount Type Surface | ||
Switching Frequency 132kHz | ||
Pin Count 7 | ||
Maximum Output Current 1.23A | ||
Package Type SO-8C | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series LinkSwitch-XT2 | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Length 4.9mm | ||
Height 1.65mm | ||
Minimum Output Voltage 50V | ||
Minimum Output Current 257mA | ||
Supply Current 120μA | ||
Automotive Standard No | ||
Related links
- Power Integrations 5V ac SO-8C LNK3604D-TL
- Power Integrations 5V ac SOIC
- Power Integrations 5V ac SOIC LNK3604G-TL
- Power Integrations 5V ac SOIC
- Power Integrations 5V ac SOIC LNK3694G-TL
- Power Integrations 5V ac SOIC LNK3696G-TL
- Power Integrations 5V ac Surface Mount
- Power Integrations 5V ac Surface Mount LNK3696P
