Power Integrations, AC/DC Converter 1.23 A, 5V ac, 50 V 7-Pin, SO-8C LNK3604D-TL

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $2.90

View bulk pricing options

Subtotal (1 pack of 25 units)*

$23.30

(exc. GST)

$25.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75$0.932$23.30-
100 - 225$0.903$22.58$2.90
250 - 475$0.877$21.93$13.75
500 - 975$0.851$21.28$40.50
1000 +$0.826$20.65$106.00

*price indicative

Packaging Options:
RS Stock No.:
146-4596
Mfr. Part No.:
LNK3604D-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

AC/DC Converter

Maximum Input Voltage

265V ac

Maximum Output Voltage

5V ac

Mount Type

Surface

Output Power

6.1W

Switching Frequency

132kHz

Pin Count

7

Maximum Output Current

1.23A

Package Type

SO-8C

Minimum Input Voltage

85V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

3.9mm

Standards/Approvals

No

Series

LinkSwitch-XT2

Length

4.9mm

Height

1.65mm

Minimum Output Current

257mA

Minimum Output Voltage

50V

Supply Current

120μA

Automotive Standard

No

Supports buck, buck-boost and flyback topologiesLow component-count buck converter. Selectable device current limitHigh current limit extends Peak power and maximizes continuous output power. Low current limit allows the use of lowest-cost surface mount buck chokes 66 kHz operation with accurate current limit. Allows the use of low-cost off-the-shelf inductors. Reduces size and cost of magnetics and output capacitor.

Low component-count buck converter

Excellent load and line regulation

Selectable device current limit

66 kHz operation with accurate current limit

Allows the use of low-cost off-the-shelf inductors

Reduces size and cost of magnetics and output capacitor

Frequency jittering reduces EMI filter complexity

Pin-out simplifies PCB heat sinking

Auto-restart for short-circuit and open loop faults

Limits power delivery to 3% of maximum during a fault

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy