Power Integrations, AC/DC Converter 1.05 A, 50 V dc 7-Pin, DIP TNY285PG
- RS Stock No.:
- 123-5449
- Mfr. Part No.:
- TNY285PG
- Brand:
- Power Integrations
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.84
(exc. GST)
$14.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.284 | $12.84 | - |
| 50 + | $1.269 | $12.69 | 1% |
*price indicative
- RS Stock No.:
- 123-5449
- Mfr. Part No.:
- TNY285PG
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V ac | |
| Output Power | 6W | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Maximum Output Current | 1.05A | |
| Package Type | DIP | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Maximum Duty Cycle | 67% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.68mm | |
| Length | 9.83mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Series | TinySwitch-4 | |
| Supply Current | 440μA | |
| Minimum Output Voltage | 50V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V ac | ||
Output Power 6W | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Maximum Output Current 1.05A | ||
Package Type DIP | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Maximum Duty Cycle 67% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 3.68mm | ||
Length 9.83mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Series TinySwitch-4 | ||
Supply Current 440μA | ||
Minimum Output Voltage 50V dc | ||
Automotive Standard No | ||
TinySwitch-4 series Offline AC-DC Converters
A range of energy-efficient, off-line AC-DC converters from Power Integrations. The TinySwitch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single Compact package. These devices have excellent no-load and light-load efficiency and extremely fast transient response and are available in both through-hole and SMT options.
• Line compensated overload power reduces maximum overload variation over input voltage range
• Simple ON/OFF control, no loop compensation needed
• Selectable current limit through BP/M capacitor Value
• Self-biased: no bias winding or bias components
• Frequency jittering reduces EMI filter costs
• Pin-out simplifies heat sinking to the PCB
• Accurate hysteretic thermal shutdown protection with automatic recovery
• Auto-restart delivers <3% of maximum power in short-circuit and open-loop fault conditions
• Extended creepage between MOSFET drain and all other pins
• Easily meets all global energy efficiency regulations
• No-load <30 mW with bias winding, <150 mW at 265 VAC without bias winding
AC-DC Converters, Power Integrations
- RS Stock No. 1462502
- Mfr. Part No. TNY285PG
Each (In a Tube of 48)
$1.284
- RS Stock No. 1235449P
- Mfr. Part No. TNY285PG
Each (Supplied in a Tube)
$1.284
- RS Stock No. 1235463P
- Mfr. Part No. TNY290PG
Each (Supplied in a Tube)
$2.274
- RS Stock No. 1235452
- Mfr. Part No. TNY286PG
Each (In a Pack of 10)
$1.303
Related links
- Power Integrations 50 V dc 7-Pin, DIP
- Power Integrations 50 V dc 7-Pin, DIP
- Power Integrations 50 V dc 7-Pin, DIP TNY286PG
- Power Integrations 50 V dc 7-Pin, DIP
- Power Integrations 50 V dc 7-Pin, DIP TNY290PG
- Power Integrations 5V dc 7-Pin, eSIP-7C
- Power Integrations 5V dc 7-Pin, eSIP-7C TOP270EG
- Power Integrations 5V dc 7-Pin, eSIP-7C TOP267EG











