Power Integrations, AC/DC Converter 2.55 A, 50 V dc 7-Pin, DIP TNY290PG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$97.50

(exc. GST)

$107.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$1.95$97.50
100 - 150$1.902$95.10
200 +$1.872$93.60

*price indicative

RS Stock No.:
171-1528
Mfr. Part No.:
TNY290PG
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

AC/DC Converter

Maximum Input Voltage

265V ac

Output Power

14W

Mount Type

Through Hole

Pin Count

7

Maximum Output Current

2.55A

Package Type

DIP

Minimum Input Voltage

85V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

67%

Maximum Operating Temperature

150°C

Width

6.6mm

Standards/Approvals

No

Length

9.83mm

Series

TinySwitch-4

Height

3.68mm

Minimum Output Voltage

50V dc

Supply Current

930μA

Automotive Standard

No

COO (Country of Origin):
CN

TinySwitch-4 series Offline AC-DC Converters


A range of energy-efficient, off-line AC-DC converters from Power Integrations. The TinySwitch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single compact package. These devices have excellent no-load and light-load efficiency and extremely fast transient response and are available in both through-hole and SMT options.

• Line compensated overload power reduces maximum overload variation over input voltage range

• Simple ON/OFF control, no loop compensation needed

• Selectable current limit through BP/M capacitor value

• Self-biased: no bias winding or bias components

• Frequency jittering reduces EMI filter costs

• Pin-out simplifies heat sinking to the PCB

• Accurate hysteretic thermal shutdown protection with automatic recovery

• Auto-restart delivers <3% of maximum power in short-circuit and open-loop fault conditions

• Extended creepage between MOSFET drain and all other pins

• Easily meets all global energy efficiency regulations

• No-load <30 mW with bias winding, <150 mW at 265 VAC without bias winding

AC-DC Converters, Power Integrations


  • RS Stock No. 1235463P
  • Mfr. Part No. TNY290PG
Each (Supplied in a Tube)
$2.274
Each (In a Pack of 5)
$2.274
  • RS Stock No. 1235452P
  • Mfr. Part No. TNY286PG
Each (Supplied in a Tube)
$1.303
Each (In a Tube of 48)
$1.284

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy