HPM 0.05W Portable AC/DC Adapter 5V dc Output, 4.8A Output
- RS Stock No.:
- 273-1355
- Mfr. Part No.:
- RAR770USB2PSMWE
- Brand:
- HPM
Subtotal (1 unit)*
$92.82
(exc. GST)
$102.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.82 |
*price indicative
- RS Stock No.:
- 273-1355
- Mfr. Part No.:
- RAR770USB2PSMWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Adapter Type | Portable | |
| Plug Type | USB | |
| Output Voltage | 5V dc | |
| Input Voltage | 230 - 240V ac | |
| Output Current | 4.8A | |
| Power Rating | 0.05W | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Adapter Type Portable | ||
Plug Type USB | ||
Output Voltage 5V dc | ||
Input Voltage 230 - 240V ac | ||
Output Current 4.8A | ||
Power Rating 0.05W | ||
- COO (Country of Origin):
- HK
The HPM dual USB charging module fits snuggly into the Arteor range. It can charge two tablets at top speed simultaneously and grids with power socket or light switches.
Charging module installed in wall cavity
Indoor use only
Indoor use only
Related links
- HPM 0.05W Portable AC/DC Adapter 5V dc Output, 4.8A Output
- HPM 0.07W Portable AC/DC Adapter 5V dc Output, 4.8A Output
- Friwo 11W Portable AC/DC Adapter 5V Output, 2.2A Output
- MEAN WELL 15W Portable AC/DC Adapter 24V Output, 625mA Output
- MEAN WELL 15W Portable AC/DC Adapter 12V Output, 1.25A Output
- MEAN WELL 15W Portable AC/DC Adapter 12V Output, 1A Output
- MEAN WELL 12W Portable AC/DC Adapter 9V Output, 1.66A Output
- Bticino Portable Plug Adapter
